
This 28V DPDT panel mount switch features a square button actuator with gold contact plating, and is rated for 50000 cycles of electrical life and 100000 cycles of mechanical life. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is RoHS compliant and has a flammability rating of UL94 V-0.
NKK Switches EB2085G-B-J33AFE technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2085G-B-J33AFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.