NKK Switches EB2085P-A-J33ACF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Manufacturer Series | EB |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches EB2085P-A-J33ACF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.