The NKK Switches EB2085P-F-J22AC is a DPDT pushbutton switch with a square button actuator. It has a maximum current rating of 3 amps at 125VAC and a maximum AC voltage rating of 125V. The switch is designed for through-hole mounting and has a straight body orientation. It features alternate contact switching and has an electrical life of 25,000 cycles. The switch operates within a temperature range of -10°C to 70°C and is illuminated with a red LED.
NKK Switches EB2085P-F-J22AC technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2085P-F-J22AC to view detailed technical specifications.
No datasheet is available for this part.