The EB2085PG-F-J23ACF is a DPDT square button pushbutton switch with a maximum AC voltage rating of 28V and a maximum DC voltage rating of 28V. It has a power rating of 0.4W at 28VAC and 28VDC. The switch is designed for through hole mounting and features PC pins for termination. It has an electrical life of 50,000 cycles and operates within a temperature range of -10°C to 70°C. The switch is illuminated with a red/green LED and has a rectangular panel cutout dimension of 18.4 x 15mm.
NKK Switches EB2085PG-F-J23ACF technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red/Green |
| Panel Cutout Dimensions | 18.4 X 15(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2085PG-F-J23ACF to view detailed technical specifications.
No datasheet is available for this part.