The EB2085PG-G-J33ACF is a DPDT switch with a square button actuator, rated for 28VAC/28VDC and 0.4W power. It features a through hole mounting style and a termination style of PC pins. The switch has an electrical life of 50,000 cycles and operates between -10°C and 70°C. It is available in illuminated and non-illuminated versions with red/green LED illumination.
NKK Switches EB2085PG-G-J33ACF technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red/Green |
| Panel Cutout Dimensions | 18.4 X 15(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2085PG-G-J33ACF to view detailed technical specifications.
No datasheet is available for this part.