Illuminated & Non-Illuminated Pushbutton Switch with a momentary SPST contact configuration. Features a 0.5A, 125VAC current and voltage rating, with a silver/copper contact material and silver plating. Panel mountable with PC turret termination, this vertical orientation switch offers a 5mm diameter and 7mm depth, designed for 50,000 electrical and mechanical cycles. Operating temperature range is -10°C to 70°C, and it is RoHS compliant.
NKK Switches FB15ANEP2 technical specifications.
| Actuator Material | Polyacetal |
| Approvals | UL, CSA |
| Contact Current Rating | 500mA |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 7mm |
| Diameter | 5mm |
| Electrical Life | 50000Cycles |
| Height | 20.8inch |
| Lead Free | Lead Free |
| Length | 0.27inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FB |
| Switch Function | Off-Mom |
| Termination | Turret |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FB15ANEP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.