
NKK Switches FB15ANEP2/U technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | FB |
| Switch Function | Off-Mom |
| Termination | Turret |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FB15ANEP2/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.