
Illuminated pushbutton switch featuring a momentary SPST contact configuration. Offers a 28VAC/28VDC voltage rating with a 0.4VA power capacity. Constructed with a polyacetal round plunger actuator and gold-plated copper contacts for durability. Designed for panel or through-hole mounting with PC turret terminations. Rated for 50,000 electrical and mechanical cycles, operating within a -10°C to 70°C temperature range.
NKK Switches FB15ANEP4-FB technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FB |
| Switch Function | Off-Mom |
| Termination | Turret |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FB15ANEP4-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.