
NKK Switches FMBP16BF technical specifications.
| Color | Grey |
| Current Rating | 20mA |
| Illumination Color | Orange |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Cable |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FMBP16BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
