
The FP0115CAC1DD is a round button switch with a contact current rating of 20mA and a mechanical life of 3 million cycles. It has a termination type of solder and a throw configuration of SPST. The switch is panel mount and has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C.
NKK Switches FP0115CAC1DD technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FP01 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches FP0115CAC1DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
