NKK Switches FR01AC10H technical specifications.
| Actuator Type | Rotary |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | FR01 |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01AC10H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.