The FR01AC10H-S is a 10-position rotary DIP switch with a maximum current rating of 100mA and a DC rated voltage of 5V. It features a nylon, glass, and polyamide body with copper alloy contacts plated with gold. The switch is designed for panel mounting and has a right-angle orientation. It operates within a temperature range of -25°C to 85°C and is available in bulk packaging.
NKK Switches FR01AC10H-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | FR01 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01AC10H-S to view detailed technical specifications.
No datasheet is available for this part.