
NKK Switches FR01AC10HB-S technical specifications.
| Actuator Type | Rotary |
| Mount | Through Hole |
| Number of Positions | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FR01 |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01AC10HB-S to view detailed technical specifications.
No datasheet is available for this part.