
The FR01AC10PB-W-S is a 10-position rotary DIP switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a nylon, glass, and polyamide body material and copper alloy contacts with gold plating. The switch is rated for 5V DC and is washable. It is available in rail or tube packaging and has a panel mount design.
NKK Switches FR01AC10PB-W-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Rail/Tube |
| Series | FR01 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01AC10PB-W-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
