This 16-position DIP switch features a shaft actuator and PC pin termination. It has a maximum current rating of 0.1A at 5VDC and a maximum DC voltage rating of 5V. The switch has a mechanical life of 625 cycles and an electrical life of 625 cycles. It operates over a temperature range of -25°C to 85°C and is suitable for through-hole mounting.
NKK Switches FR01AC16H-S technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Actuator Style | Shaft |
| Termination Style | PC Pins |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 625Cycles |
| Mechanical Life | 625Cycles |
| Number of Positions | 16 |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches FR01AC16H-S to view detailed technical specifications.
No datasheet is available for this part.