
The FR01AC16PB-S is a 16-position rotary DIP switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum current rating of 100mA and is rated for a DC voltage of 5V. The switch is lead free and RoHS compliant, and is packaged in a through-hole configuration. The switch has a nylon, glass, and polyamide body with copper alloy contacts and gold plating.
NKK Switches FR01AC16PB-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FR01 |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01AC16PB-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
