This 10-position DIP switch features a right-angle shaft and PC pins for termination. It is designed for through-hole mounting and has a maximum current rating of 0.1 amps at 5 volts DC. The switch has a maximum DC voltage rating of 5 volts and an electrical life of 1000 operations. It also has a mechanical life of 1000 operations and can operate between -25 and 85 degrees Celsius.
NKK Switches FR01AR10H-S technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Shaft |
| Termination Style | PC Pins |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 10 |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches FR01AR10H-S to view detailed technical specifications.
No datasheet is available for this part.