
The FR01AR10HB is a 10-position rotary DIP switch with a nylon, glass, and polyamide body and copper alloy contacts plated with gold. It operates between -25°C and 85°C and is rated for 5V DC. The switch is mounted on a panel and packaged in bulk.
NKK Switches FR01AR10HB technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Series | FR01 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01AR10HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
