
This rotary illuminated DIP switch features a nylon, glass, and polyamide body with copper alloy contacts plated with gold. It is designed for panel mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is lead-free and RoHS compliant, and is available in a rail or tube packaging. It is rated for 5V DC and has 10 positions and 1 pole.
NKK Switches FR01AR10HB-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FR01 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01AR10HB-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.