
This 16-position rotary DIP switch features a nylon, glass, and polyamide body with copper alloy contacts plated with gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is designed for panel mounting and is rated for 5V DC. It is not washable.
NKK Switches FR01AR16HB-06XL technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 16 |
| Packaging | Bulk |
| Series | FR01 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01AR16HB-06XL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
