
This rotary illuminated DIP switch features 10 positions and 1 pole, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for use with a DC rated voltage of 5V and is compatible with lead-free applications. The switch is mounted through a hole and is available in a rail/tube packaging configuration.
NKK Switches FR01FC10H-06XL-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| Series | FR01 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01FC10H-06XL-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
