
This 10-position rotary switch features a 10-throw configuration and is rated for 100mA maximum current. It has a nylon, glass, and polyamide body with copper alloy contacts plated with gold. The switch is lead-free and RoHS compliant, and is packaged in a rail or tube format with a 0.1-inch pitch. It operates within a temperature range of -25°C to 85°C and is suitable for use with 5V DC voltage.
NKK Switches FR01FC10H-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | FR01 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01FC10H-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.