
This 16-position rotary switch features a nylon, glass, and polyamide body with copper alloy contacts plated with gold. It is rated for a maximum current of 100mA and a DC voltage of 5V. The switch is designed for through-hole mounting and has a right-angle orientation. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
NKK Switches FR01FC16H-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FR01 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01FC16H-S to view detailed technical specifications.
No datasheet is available for this part.