
16-position rotary coded switch featuring a hexadecimal complement output. This SP16T switch offers a 100mA current rating at 5VDC, with gold-plated copper alloy contacts. It utilizes a screwdriver actuator for its straight, through-hole mounting with PC pins for termination. The switch operates within a temperature range of -25°C to 85°C and is RoHS compliant.
NKK Switches FR01FC16P-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 10mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Primary Type | SWITCH |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FR01 |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01FC16P-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
