This 10-position rotary DIP switch is designed for use in applications requiring a high level of reliability and durability. Constructed from nylon, glass, and polyamide, the switch body provides excellent mechanical stability and resistance to environmental stressors. The copper alloy contacts are plated with gold for optimal conductivity and corrosion resistance. The switch is rated for a maximum current of 100mA and a DC voltage of 5V, with an operating temperature range of -25°C to 85°C. The FR01 series switch is available in bulk packaging and is compliant with RoHS regulations.
NKK Switches FR01FR10H technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FR01 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01FR10H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
