Rotary DIP switch with 10 positions and 10 switches, featuring a BCD output. Offers a 100mA switching current and 5V DC rated voltage. Through-hole mounting with a 0.1-inch pitch and PC pin termination. Constructed with a nylon, glass, and polyamide body, and copper alloy contacts with gold plating. Operates within a temperature range of -25°C to 85°C and is washable.
NKK Switches FR01FR10P-W-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | FR01 |
| Switching Current | 100mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01FR10P-W-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.