
This 10-position rotary DIP switch features a current rating of 100mA and a DC rated voltage of 5V. It is designed for through hole mounting and has an operating temperature range of -25°C to 85°C. The switch body is made of nylon, glass, and polyamide, with copper alloy contacts plated with gold. It is available in rail/tube packaging and is part of the FR01 series.
NKK Switches FR01KC10H technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Series | FR01 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01KC10H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.