
This 10-position rotary switch is designed for use in applications with a maximum operating temperature of 85°C. It features a right angle orientation and is mounted through a hole. The switch is rated for a DC voltage of 5V and is compliant with RoHS regulations. The actuator is a rotary type and the body is made of nylon, glass, and polyamide. The contacts are plated with gold and are made of a copper alloy.
NKK Switches FR01KC10H-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | FR01 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01KC10H-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
