
This 10-position rotary DIP switch features a nylon, glass, and polyamide body with copper alloy contacts plated with gold. It has a maximum operating temperature range of -25°C to 85°C and a current rating of 100mA at 5V DC. The switch is designed for through-hole mounting and is available in a rail or tube packaging configuration. It is compliant with RoHS regulations.
NKK Switches FR01KC10P technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FR01 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01KC10P to view detailed technical specifications.
No datasheet is available for this part.