
The FR01KC10P-S is a 10-position rotary DIP switch with a current rating of 100mA and a DC rated voltage of 5V. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is made with a copper alloy contact material and has a gold plating. It is lead-free and RoHS compliant.
NKK Switches FR01KC10P-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | FR01 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01KC10P-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
