This 16-position rotary DIP switch features a current rating of 100mA and a DC rated voltage of 5V. It is designed for through hole mount and has PC pin termination. The switch is constructed with a copper alloy contact material and a gold contact plating. The body is made of nylon, glass, and polyamide materials. The switch is RoHS compliant and has an operating temperature range of -25°C to 85°C.
NKK Switches FR01KC16P technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FR01 |
| Termination | PC Pin |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01KC16P to view detailed technical specifications.
No datasheet is available for this part.
