Rotary coded switch featuring 16 positions and a single pole, single throw (SP16T) configuration. This through-hole mounted component offers a 0.1A current rating at 5VDC, with gold-plated copper alloy contacts. The switch has a straight rotary shaft actuator and measures 10mm in both length and depth, with a 0.1-inch pitch. It operates within a temperature range of -25°C to 85°C and is RoHS compliant.
NKK Switches FR01KC16P-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FR01 |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01KC16P-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
