The FR01KR10H-06XL is a 10-position rotary DIP switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a copper alloy contact material with gold plating and a nylon, glass, and polyamide body material. The switch is rated for 5V DC and is designed for through-hole mounting. It is available in bulk packaging and is part of the FR01 series.
NKK Switches FR01KR10H-06XL technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Packaging | Bulk |
| Series | FR01 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01KR10H-06XL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.