
This 10-position rotary DIP switch features a nylon, glass, and polyamide body with copper alloy and gold contacts. The switch is lead-free and has a maximum operating temperature of 85°C. It can be mounted through a hole and is rated for 5V DC. The switch is packaged in a rail or tube and has a pitch of 0.1 inch.
NKK Switches FR01KR10H-06XL-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | FR01 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01KR10H-06XL-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.