This 10-position rotary DIP switch features a nylon, glass, and polyamide body with copper alloy contacts plated with gold. It has a non-illuminated design and is rated for 5V DC. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is washable and has a life expectancy of 10000 hours.
NKK Switches FR01KR10P-W technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FR01 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01KR10P-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.