This 10-position rotary DIP switch is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch features a copper alloy contact with a gold plating and is constructed from a durable nylon, glass, and polyamide body material. The switch is washable and suitable for use in 5V DC rated applications. The switch is packaged in a rail or tube format and has a 0.1 inch pitch.
NKK Switches FR01SC10P-W-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | FR01 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01SC10P-W-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
