The FR01SR16P-S is a 16-position rotary switch with non-illuminated actuator, designed for lead-free applications. It features a 10000-hour life and is available in a package quantity of 50. The switch is RoHS compliant and suitable for through-hole termination.
NKK Switches FR01SR16P-S technical specifications.
| Actuator Type | Rotary |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Life (Hours) | 10000Hour |
| Number of Positions | 16 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | FR01 |
| Termination | Through Hole |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01SR16P-S to view detailed technical specifications.
No datasheet is available for this part.