
Rotary DIP switch featuring 10 positions and 10 poles, offering SP10T throw configuration. Surface mountable with gull wing termination and a 0.1-inch pitch. Rated for 100mA at 5VDC, with gold-plated copper alloy contacts. Constructed with Nylon, Glass, and Polyamide body materials, operating within a -25°C to 85°C temperature range.
NKK Switches FR02FC10P-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FR02 |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR02FC10P-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
