
Illuminated rotary coded switch featuring 16 positions and 16 switches, offering SP16T throw configuration. This surface mount component utilizes gold-plated copper alloy contacts and a nylon, glass, polyamide body. Rated for 5V DC and 100mA, it operates within a temperature range of -25°C to 85°C. The straight orientation, gull wing termination, and 0.1-inch pitch are provided on tape and reel packaging.
NKK Switches FR02FC16P-R technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 10mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FR02 |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR02FC16P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
