
Illuminated rotary coded switch featuring a 16-position, single-pole, single-throw (SP16T) configuration. Surface mountable with gull wing termination, this switch utilizes gold-plated copper alloy contacts and operates at a 100mA current rating and 5V DC rated voltage. Constructed with nylon, glass, and polyamide body materials, it offers a wide operating temperature range from -25°C to 85°C and is RoHS compliant.
NKK Switches FR02KR16P-R technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FR02 |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR02KR16P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
