
NKK Switches FTCSU564 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | FT |
| Size | 1.7mm |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FTCSU564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
