
NKK Switches G12AV-RO technical specifications.
| Actuator Type | Toggle |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | G |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12AV-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
