
Illuminated SPDT toggle switch with PC pin termination, featuring a right-angle mounting orientation for PCB applications. Rated for 0.1A at 28VAC/28VDC, this switch offers a mechanical life of 100,000 cycles. The standard round actuator is constructed from Nylon, Glass, and Polyamide, with gold-plated bronze contacts. Operating temperature range is -25°C to 55°C.
NKK Switches G12JHC technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 14.22mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12JHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.