
Illuminated SPDT toggle switch featuring PC pin termination for PCB mounting. Offers a 0.1A contact current rating at 28VAC/28VDC, with gold-plated bronze contacts for reliable performance. The switch has a standard round, green/red illuminated lever with a 3.8mm actuator length and a 100,000 cycle electrical life. Operating temperature range is -25°C to 55°C, with a 0.4VA power rating.
NKK Switches G12JHCF technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Color | Green, Red |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 14.22mm |
| Electrical Life | 100000Cycles |
| Height | 13.4mm |
| Illumination Type | Illuminated, LED |
| Length | 7.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12JHCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
