This SPDT toggle switch features a contact material of bronze with a gold plating, and is rated for 100mA. It is lead free and compliant with RoHS regulations. The switch has a right angle orientation and a termination type of solder. It is available in a package quantity of 100 and has a length of 7.8mm and a width of 4.9mm.
NKK Switches G12JHCF-RO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | G |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12JHCF-RO to view detailed technical specifications.
No datasheet is available for this part.
