SPDT illuminated toggle switch with PC pin termination, featuring a right-angle mounting orientation for PCB applications. This switch offers a 2-position ON-ON function, a 100mA contact current rating at 28VAC/28VDC, and a 0.4VA power rating. It boasts an electrical life of 100,000 cycles and an illumination color of orange via LED. The switch operates within a temperature range of -25°C to 55°C and includes a bracket for secure mounting.
NKK Switches G12JHD technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Color | Orange |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12JHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
