
SPDT illuminated toggle switch featuring a green, standard round nylon actuator with a 3.8mm length. This through-hole mount component offers PC pin termination and a 100mA current rating at 28VAC/DC, with a 0.4VA power rating. It boasts a 100,000 cycle electrical life and a 10,000-hour illumination life, utilizing green LED illumination. Operating within a -25°C to 55°C temperature range, this RoHS compliant switch is designed for PCB mounting.
NKK Switches G12JHF technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Color | Green |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12JHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
