
SPDT illuminated toggle switch with PC pin termination for PCB mounting. Features a 0.1A contact current rating at 28VAC/28VDC, 0.4VA switching capacity, and an electrical life of 100,000 cycles. Includes a red LED illumination and a standard round nylon actuator. Constructed with polyamide and glass fiber body materials, and bronze/gold contact materials. RoHS compliant and lead-free.
NKK Switches G12JPC technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Polyamide, Glass fibre |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12JPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.