Illuminated SPDT toggle switch featuring a standard round, orange LED illuminated lever with a 3.8mm actuator length. This vertical mount switch offers PC pin termination for PCB applications, rated for 0.1A at 28VAC/28VDC (0.4VA). Constructed with gold-plated bronze contacts and a nylon, glass, or polyamide actuator, it boasts an electrical life of 100,000 cycles and operates within a -25°C to 85°C temperature range. RoHS compliant and lead-free, this component is supplied in bulk packaging.
NKK Switches G12JPD technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12JPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.