SPDT illuminated toggle switch featuring a standard round, 3.8mm nylon actuator and PC pin termination for PCB mounting. Rated for 0.1A at 28VAC/28VDC, with gold-plated bronze contacts offering 100,000 electrical cycles. Operates within a -25°C to 85°C temperature range, suitable for vertical PCB mounting with a bracket.
NKK Switches G12JVD technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Length | 7.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Vertical, PCB |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12JVD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.